Part Details for EH2221600000G by Anytek Technology Corporation Ltd
Overview of EH2221600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH2221600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH2221600000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS 3.5MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8203 | Buy Now |
DISTI #
71864106
|
RS | TerminalBlock, EH-3.5-16PBlue, Trivalence-CrZincwireguard | Amphenol - Anytek EH2221600000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 | RFQ |
DISTI #
ANYEH2221600000G
|
Heilind Electronics | EH -3.5 -22P BLUE - TRIVALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 150V 10A - 16-28 AWG - 3.5mm Pitch - 22 Pole Blue - Trivalence-Cr Zinc wire guard with source material contact with Tin plated NL66 RoHS: Compliant | 0 |
|
$2.6700 / $7.3000 | Buy Now |
DISTI #
ANYEH2221600000G
|
Interstate Connecting Components | EH -3.5 -22P BLUE - TRIVALE | 0 |
|
Buy Now |