Part Details for EH20-0.3-02-33M by Schaffner
Results Overview of EH20-0.3-02-33M by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EH20-0.3-02-33M Information
EH20-0.3-02-33M by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEH20EV1Z | Renesas Electronics Corporation | Ultra-Low Noise, High Precision Rad Hard Voltage Reference Evaluation Board | |
U77E66EH2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X6. | |
U77E46EH2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X4. |
Price & Stock for EH20-0.3-02-33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1000-ND
|
DigiKey | CMC 33MH 300MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
522 In Stock |
|
$1.1125 / $2.5400 | Buy Now |
DISTI #
631-EH200.30233M
|
Mouser Electronics | Common Mode Chokes / Filters 33mH, 0.3A SUPPRESSION CHOKE RoHS: Compliant | 71 |
|
$1.1100 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 33mH 10kHz 300mA 1.78Ohm DCR Thru-Hole RoHS: Compliant |
400 In Stock |
|
$1.0800 / $1.6300 | Buy Now |
DISTI #
62440947
|
Verical | Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 400 |
|
$1.5990 / $2.1190 | Buy Now |
DISTI #
EH20-0.3-02-33M
|
TME | Inductor: common mode, THT, 33mH, 300mA, 1780mΩ, 13x10mm Min Qty: 500 | 0 |
|
$1.1800 | RFQ |
DISTI #
000000000002366954
|
Sager | Common Mode Chokes / Filters 33mH, 0.3A SUPPRESSION CHOKE Min Qty: 1 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 33mH 10kHz 300mA 1.78Ohm DCR Thru-Hole RoHS: Compliant |
400 In Stock |
|
$1.0800 / $1.6300 | Buy Now |
Part Details for EH20-0.3-02-33M
EH20-0.3-02-33M CAD Models
EH20-0.3-02-33M Part Data Attributes
|
EH20-0.3-02-33M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH20-0.3-02-33M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 33 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.8 mm | |
High Pot | 2000 V | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 21 mm |