Part Details for EH1363-000 by TE Connectivity
Overview of EH1363-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH1363-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH1363-000
|
Avnet Americas | - Bulk (Alt: EH1363-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5647 / $4.1253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$4.3300 | Buy Now |
DISTI #
RYCEH1363-000
|
Heilind Electronics | 55A1224-22-6/9-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1224-22-6/9-6 RoHS: Compliant | 0 |
|
$4.5400 / $12.7700 | Buy Now |
DISTI #
RYCEH1363-000
|
Interstate Connecting Components | 55A1224-22-6/9-6 | 0 |
|
Buy Now | |
DISTI #
000000000006038293
|
Sager | Multi-Conductor Cables 55A1224-22-6/9-6 Min Qty: 1 | 0 |
|
$4.9700 / $6.2100 | Buy Now |
|
Master Electronics | 55A1224-22-6/9-6 RoHS: Compliant | 0 |
|
$4.5400 / $12.7700 | Buy Now |
Part Details for EH1363-000
EH1363-000 CAD Models
EH1363-000 Part Data Attributes
|
EH1363-000
TE Connectivity
Buy Now
|
Compare Parts:
EH1363-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |