Part Details for EH12NMSS7ZX by CIT Relay & Switch
Overview of EH12NMSS7ZX by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH12NMSS7ZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-EH12NMSS7ZX-ND
|
DigiKey | SWITCH PB SPST-NO 2A 48V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
40 In Stock |
|
$5.5188 / $11.6500 | Buy Now |
Part Details for EH12NMSS7ZX
EH12NMSS7ZX CAD Models
EH12NMSS7ZX Part Data Attributes
|
EH12NMSS7ZX
CIT Relay & Switch
Buy Now
|
Compare Parts:
EH12NMSS7ZX
CIT Relay & Switch
|
Samacsys Description | SWITCH PB SPST-NO 2A 48V | |
Samacsys Manufacturer | CIT Relay & Switch | |
Samacsys Modified On | 2024-03-15 09:48:12 |