Part Details for EH0621600000G by Amphenol Corporation
Overview of EH0621600000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH0621600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH0621600000G
|
Avnet Americas | EH06216000J0G-350 TB PLUGGABLE PLUG - Bulk (Alt: EH0621600000G) RoHS: Compliant Min Qty: 1950 Package Multiple: 650 Container: Bulk | 0 |
|
$0.6931 | Buy Now |
DISTI #
649-EH06216000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB PLGBLE PLUG | 0 |
|
$0.7610 / $0.7970 | Order Now |
Part Details for EH0621600000G
EH0621600000G CAD Models
EH0621600000G Part Data Attributes
|
EH0621600000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EH0621600000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |