Part Details for EH 90 F-C DS/ABS BK9005 by Phoenix Contact
Overview of EH 90 F-C DS/ABS BK9005 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB | |
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB |
Price & Stock for EH 90 F-C DS/ABS BK9005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - connection opening on both sides - width: 90.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) RoHS: Compliant | 0 |
|
$3.1500 / $4.5300 | Buy Now |
|
Master Electronics | DIN rail housing - Upper part - flat design - connection opening on both sides - width: 90.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) RoHS: Compliant | 0 |
|
$3.1500 / $4.5300 | Buy Now |