Part Details for EGZM-10-60 by igus Inc
Overview of EGZM-10-60 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGZM-10-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGZM-10-60
|
TME | Bearing: double joint, Øout: 30mm, Øint: 10mm, iglidur® W300, H: 9mm Min Qty: 1 | 7 |
|
$7.8000 / $10.4100 | Buy Now |