Part Details for EGXL250ELL221MJC5S by United Chemi-Con Inc
Overview of EGXL250ELL221MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EGXL250ELL221MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3447-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1651 / $0.6400 | Buy Now |
DISTI #
661-EGXL250ELL221MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 220uF RoHS: Compliant | 937 |
|
$0.2010 / $0.7700 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 25Volts 220uF RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125°C Automotive Bulk RoHS: Compliant |
3840 In Stock |
|
$0.1417 / $0.3181 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125°C Automotive Bulk RoHS: Compliant |
3840 In Stock |
|
$0.1417 / $0.3181 | Buy Now |
Part Details for EGXL250ELL221MJC5S
EGXL250ELL221MJC5S CAD Models
EGXL250ELL221MJC5S Part Data Attributes
|
EGXL250ELL221MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXL250ELL221MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 800 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GXL | |
Terminal Pitch | 5 mm |