Part Details for EGXF500ELL431MJ25S by Chemi-Con
Overview of EGXF500ELL431MJ25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGXF500ELL431MJ25S
EGXF500ELL431MJ25S CAD Models
EGXF500ELL431MJ25S Part Data Attributes
|
EGXF500ELL431MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGXF500ELL431MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.645 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGXF500ELL431MJ25S
This table gives cross-reference parts and alternative options found for EGXF500ELL431MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGXF500ELL431MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXF500EC3431MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EGXF500ELL431MJ25S vs EGXF500EC3431MJ25S |
EGXF500EBC431MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EGXF500ELL431MJ25S vs EGXF500EBC431MJ25S |
EGXF500EIJ431MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EGXF500ELL431MJ25S vs EGXF500EIJ431MJ25S |
EGXF500EC5431MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EGXF500ELL431MJ25S vs EGXF500EC5431MJ25S |