Part Details for EGXF401ELL430MM20S by United Chemi-Con Inc
Results Overview of EGXF401ELL430MM20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGXF401ELL430MM20S Information
EGXF401ELL430MM20S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EGXF401ELL430MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8007
|
Newark | Cap, 43Uf, 400V, Alu Elec, Radial, Capacitance:43Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$1.0900 | Buy Now |
DISTI #
565-4611-ND
|
DigiKey | CAP ALUM 43UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8584 / $2.3000 | Buy Now |
DISTI #
661-EGXF401ELL430MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 43uF Tol 20% 18x20mm AEC-Q200 RoHS: Compliant | 500 |
|
$0.7900 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7840 / $1.8040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7840 / $1.8040 | Buy Now |