Part Details for EGXF350ELL622MM40S by United Chemi-Con Inc
Overview of EGXF350ELL622MM40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF350ELL622MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7972
|
Newark | Capacitance:6200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EGXF350ELL622MM40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7600 | Buy Now |
DISTI #
565-4585-ND
|
DigiKey | CAP ALUM 6200UF 20% 35V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1214 In Stock |
|
$1.3250 / $2.3300 | Buy Now |
DISTI #
661-EGXF350ELL622MM4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 6200uF Tol 20% 18x40mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.8100 / $4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor Automotive AEC-Q200 RoHS: Compliant |
500 In Stock |
|
$1.3900 / $3.2700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor Automotive AEC-Q200 RoHS: Compliant |
500 In Stock |
|
$1.3900 / $3.2700 | Buy Now |