Part Details for EGXF350ELL272MK40S by United Chemi-Con Inc
Results Overview of EGXF350ELL272MK40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGXF350ELL272MK40S Information
EGXF350ELL272MK40S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EGXF350ELL272MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7959
|
Newark | Capacitance:2700Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Li... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.4230 | Buy Now |
DISTI #
565-4582-ND
|
DigiKey | CAP ALUM 2700UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
544 In Stock |
|
$1.0575 / $2.4400 | Buy Now |
DISTI #
661-EGXF350ELL272MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2700uF Tol 20% 12.5x40mm AEC-Q200 RoHS: Compliant | 400 |
|
$1.0500 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.6270 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6970 / $1.6270 | Buy Now |