Part Details for EGXF250ELL511MJC5S by United Chemi-Con Inc
Overview of EGXF250ELL511MJC5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF250ELL511MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7916
|
Newark | Capacitance:510Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Diameter:10Mm Rohs Compliant: Yes |Chemi-Con EGXF250ELL511MJC5S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$0.3230 / $0.8010 | Buy Now |
DISTI #
565-4559-ND
|
DigiKey | CAP ALUM 510UF 20% 25V RADIAL TH Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2447 | Buy Now |
DISTI #
661-EGXF250ELL511MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 510uF Tol 20% 10x12.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2440 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1994 / $0.4519 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1994 / $0.4519 | Buy Now |