Part Details for EGXF101ELL391MK40S by United Chemi-Con Inc
Overview of EGXF101ELL391MK40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF101ELL391MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7851
|
Newark | Capacitance:390Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EGXF101ELL391MK40S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
565-4544-ND
|
DigiKey | CAP ALUM 390UF 20% 100V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18 In Stock |
|
$1.3908 / $3.3800 | Buy Now |
DISTI #
661-EGXF101ELL391MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 390uF Tol 20% 12.5x40mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.1600 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9070 / $2.1270 | Buy Now | |
|
Master Electronics | 0 |
|
$0.9070 / $2.1270 | Buy Now |