Part Details for EGXE800ELL101MJ20S by United Chemi-Con Inc
Overview of EGXE800ELL101MJ20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGXE800ELL101MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGXE800ELL101MJ20S-ND
|
DigiKey | CAP ALUM 100UF 20% 80V RADIAL TH Min Qty: 800 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2254 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 80V 20% (10 X 20mm) Radial 5mm 790mA 3000h 125°C Automotive Bulk RoHS: Compliant |
700 In Stock |
|
$0.2423 / $0.4035 | Buy Now |
DISTI #
EGXE800ELL101MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 100uF 80V 20% (10 X 20mm) Radial 5mm 790mA 3000h 125°C Automotive Bulk RoHS: Compliant |
700 In Stock |
|
$0.2423 / $0.4035 | Buy Now |
Part Details for EGXE800ELL101MJ20S
EGXE800ELL101MJ20S CAD Models
EGXE800ELL101MJ20S Part Data Attributes
|
EGXE800ELL101MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXE800ELL101MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 790 mA | |
Series | GXE | |
Terminal Pitch | 5 mm |