Part Details for EGXE350ELL100MH12D by United Chemi-Con Inc
Overview of EGXE350ELL100MH12D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXE350ELL100MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXE350ELL100MH12D-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
961 In Stock |
|
$0.3041 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2920 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 35V 20% (8 X 12mm) Radial 3.5mm 2000h 125°C Bulk RoHS: Compliant |
831 In Stock |
|
$0.1932 / $0.4317 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 35V 20% (8 X 12mm) Radial 3.5mm 2000h 125°C Bulk RoHS: Compliant |
831 In Stock |
|
$0.1932 / $0.4317 | Buy Now |