Part Details for EGXE101ELL4R7MH12D by Chemi-Con
Overview of EGXE101ELL4R7MH12D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGXE101ELL4R7MH12D
EGXE101ELL4R7MH12D CAD Models
EGXE101ELL4R7MH12D Part Data Attributes
|
EGXE101ELL4R7MH12D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGXE101ELL4R7MH12D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0141 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 52 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGXE101ELL4R7MH12D
This table gives cross-reference parts and alternative options found for EGXE101ELL4R7MH12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGXE101ELL4R7MH12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7MAM0812RKN525C | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 84R7MAM0812RKN525C |
84R7MAM0812RKN025P | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 84R7MAM0812RKN025P |
14R7MAM0812RKN925B | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 14R7MAM0812RKN925B |
14R7MAM0812RKN225F | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 14R7MAM0812RKN225F |
24R7MAM0812RKN925C | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 24R7MAM0812RKN925C |
84R7MAM0812RKN425F | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 84R7MAM0812RKN425F |
24R7MAM0812RKN125F | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 24R7MAM0812RKN125F |
24R7MAM0812RKN125J | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 24R7MAM0812RKN125J |
14R7MAM0812RKN525C | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 14R7MAM0812RKN525C |
24R7MAM0812RKN725J | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGXE101ELL4R7MH12D vs 24R7MAM0812RKN725J |