Part Details for EGS3100FFG by Eaton Cutler-Hammer
Overview of EGS3100FFG by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS3100FFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K4528
|
Newark | E 3P 100A 40Ka 415 35Ka 480V Fxd Therm |Eaton Cutler Hammer EGS3100FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.4000 / $703.4200 | Buy Now |
DISTI #
70377314
|
RS | Molded Case Circuit Breaker 3 Pole 100A Thermal Magnetic EG Frame G Series | Eaton - Cutler Hammer EGS3100FFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$658.4000 / $731.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$988.0600 / $1,044.9000 | Buy Now |