-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGPD500ELL302MM35H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 3000uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$2.3700 / $2.6500 | Buy Now |
|
LCSC | 3000uF 50V 20% 4.4025A120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$1.3113 / $2.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGPD500ELL302MM35H
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGPD500ELL302MM35H
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2542.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EGPD500ELL302MM35H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGPD500ELL302MM35H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGPD500EBC302MM35H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EGPD500ELL302MM35H vs EGPD500EBC302MM35H |
B41897A6308M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EGPD500ELL302MM35H vs B41897A6308M002 |
EGPD500EC3302MM35H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EGPD500ELL302MM35H vs EGPD500EC3302MM35H |
B41897A6308M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EGPD500ELL302MM35H vs B41897A6308M000 |