Part Details for EGPD250EBD332ML20H+R by United Chemi-Con Inc
Results Overview of EGPD250EBD332ML20H+R by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGPD250EBD332ML20H+R Information
EGPD250EBD332ML20H+R by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EGPD250EBD332ML20H+R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGPD250EBD332ML20H+R
|
Avnet Abacus | Cap Alu Radial 3300uF 20 25V 135C 3000hrs 1860mA 75mm 16x20 Auto Low ESR High Ripple (Alt: EGPD250EB... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now | |
DISTI #
EGPD250EBD332ML20H+R
|
Avnet Abacus | (Alt: EGPD250EBD332ML20H+R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |