Part Details for EGPD101ELL911MM40H by United Chemi-Con Inc
Overview of EGPD101ELL911MM40H by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD101ELL911MM40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2089
|
Newark | Capacitor, Alu Elec, 910Uf, 100V, Radial, Capacitance:910Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 135°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Chemi-Con EGPD101ELL911MM40H RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.2500 | Buy Now |
DISTI #
565-3830-ND
|
DigiKey | CAP ALUM 910UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
177 In Stock |
|
$3.2572 / $5.8600 | Buy Now |
DISTI #
661-EGPD101E911MM40H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 910uF 20% Tol. RoHS: Compliant | 40 |
|
$3.3200 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 910uF 100V 20% (18 X 40mm) Radial 7.5mm 0.026 Ohm 5280mA 2000h 135°C Automotive Bulk RoHS: Compliant |
705 In Stock |
|
$2.3300 / $5.3800 | Buy Now |
DISTI #
71278982
|
Verical | Cap Aluminum Lytic 910uF 100V 20% (18 X 40mm) Radial 7.5mm 0.026 Ohm 5280mA 2000h 135°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 705 |
|
$3.0192 / $6.8101 | Buy Now |
DISTI #
EGPD101ELL911MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 910uF 100V 20% (18 X 40mm) Radial 7.5mm 0.026 Ohm 5280mA 2000h 135°C Automotive Bulk RoHS: Compliant |
705 In Stock |
|
$2.3300 / $5.3800 | Buy Now |