There are no models available for this part yet.
Overview of EGPD101ELL271ML20H by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EGPD101ELL271ML20H by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2073
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EGPD101ELL271ML20H RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now | |
DISTI #
565-3825-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3201 In Stock |
|
$0.9100 / $2.3000 | Buy Now | |
DISTI #
661-EGPD101E271ML20H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 270uF 20% Tol. RoHS: Compliant | 422 |
|
$0.9100 / $1.7600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3900 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 0.067 Ohm 2050mA 2000h 135°C Automotive Bulk RoHS: Compliant |
3865 In Stock |
|
$0.8400 / $1.4420 | Buy Now | ||
DISTI #
EGPD101ELL271ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 0.067 Ohm 2050mA 2000h 135°C Automotive Bulk RoHS: Compliant |
3865 In Stock |
|
$0.8400 / $1.4420 | Buy Now |
CAD Models for EGPD101ELL271ML20H by United Chemi-Con Inc
Related Parts for EGPD101ELL271ML20H
-
C1206C102KBRACAUTOFixed Capacitors
-
CR2512-JW-103ELFFixed Resistors
-
B4B-EH-A(LF)(SN)Headers and Edge Type Connectors
-
B82450A1855E001Fixed Inductors
-
MTI145WX100GD-SMDPower Field-Effect Transistors
-
ATMEGA32L-8AUMicrocontrollers
-
1SMB5931BT3GZener Diodes
-
TLV9062IDSGTOperational Amplifiers
-
7460305Terminals and Terminal Blocks