Part Details for EGPA800ELL471ML25S by United Chemi-Con Inc
Overview of EGPA800ELL471ML25S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPA800ELL471ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3413-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2061 In Stock |
|
$0.7462 / $1.4400 | Buy Now |
DISTI #
661-EGPA800L471ML25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 80 Volt RoHS: Compliant | 123 |
|
$0.7480 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 0.061 Ohm 2030mA 3000h 125°C Automotive Bulk RoHS: Compliant |
2782 In Stock |
|
$0.7750 / $1.7170 | Buy Now |
DISTI #
71197136
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 0.061 Ohm 2030mA 3000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1840 | Americas - 2775 |
|
$1.1076 / $2.2360 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
EGPA800ELL471ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 0.061 Ohm 2030mA 3000h 125°C Automotive Bulk RoHS: Compliant |
2782 In Stock |
|
$0.7750 / $1.7170 | Buy Now |