Part Details for EGPA500ETS102MM20S by United Chemi-Con Inc
Overview of EGPA500ETS102MM20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPA500ETS102MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGPA500ETS102MM20SCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
247 In Stock |
|
$0.7217 / $2.3900 | Buy Now |
DISTI #
661-EGPA500S102MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volt RoHS: Compliant | 397 |
|
$0.7220 / $1.9600 | Buy Now |
|
Future Electronics | GPA Series 50 V 1000 uF 125°C Ø18x20 mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.6850 / $0.7600 | Buy Now |
|
Onlinecomponents.com | GPA Series 50 V 1000 uF 125°C Ø18x20 mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant | 0 |
|
$0.6440 / $1.3850 | Buy Now |
|
Master Electronics | GPA Series 50 V 1000 uF 125°C Ø18x20 mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant | 0 |
|
$0.6440 / $1.3850 | Buy Now |