There are no models available for this part yet.
Overview of EGPA500ELL102MK35S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EGPA500ELL102MK35S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EGPA500ELL102MK35S-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
257 In Stock |
|
$0.6106 / $1.7800 | Buy Now | |
DISTI #
661-EGPA500ELL102MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 1000uF RoHS: Compliant | 6 |
|
$0.6100 / $1.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.9649 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4920 / $0.9649 | Buy Now |
CAD Models for EGPA500ELL102MK35S by United Chemi-Con Inc
Part Data Attributes for EGPA500ELL102MK35S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
34 mΩ
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2510 mA
|
Series
|
GPA
|
Terminal Pitch
|
5 mm
|
Related Parts for EGPA500ELL102MK35S
-
EKYB500ELL102MK35SFixed Capacitors
-
WR12X3900FTLJFixed Resistors
-
7112S0815X29LFHeaders and Edge Type Connectors
-
LQW18AN12NG00DFixed Inductors
-
BSC057N08NS3GPower Field-Effect Transistors
-
MP4560DN-LF-ZSwitching Regulator or Controllers
-
W25Q128JVSIQFlash Memories
-
MCT06030C1803FP500Thin Film Resistors
-
G6K-2F-YPower/Signal Relays