Part Details for EGPA350ELL681MK20S by United Chemi-Con Inc
Overview of EGPA350ELL681MK20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EGPA350ELL681MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3388-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1940 In Stock |
|
$0.4684 / $1.6000 | Buy Now |
DISTI #
661-EGPA350ELL681MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 680uF RoHS: Compliant | 0 |
|
$0.4670 / $1.2700 | Order Now |
|
Future Electronics | GPA Series 35 V 680 uF 125°C Ø12.5x20 mm LS=5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6550 / $0.8050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 0.044 Ohm 1820mA 3000h 125°C Automotive Bulk RoHS: Compliant |
970 In Stock |
|
$0.4072 / $0.8916 | Buy Now |
DISTI #
63407165
|
Verical | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 0.044 Ohm 1820mA 3000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2213 | Americas - 950 |
|
$0.5654 / $1.1591 | Buy Now |
DISTI #
EGPA350ELL681MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S143100378984
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 1000 |
|
$0.5130 / $1.5300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 0.044 Ohm 1820mA 3000h 125°C Automotive Bulk RoHS: Compliant |
970 In Stock |
|
$0.4072 / $0.8916 | Buy Now |
Part Details for EGPA350ELL681MK20S
EGPA350ELL681MK20S CAD Models
EGPA350ELL681MK20S Part Data Attributes
|
EGPA350ELL681MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGPA350ELL681MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 44 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1820 mA | |
Series | GPA | |
Terminal Pitch | 5 mm |