Part Details for EGPA350ELL332MM35S by United Chemi-Con Inc
Overview of EGPA350ELL332MM35S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EGPA350ELL332MM35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3396-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5021 | Buy Now |
DISTI #
661-EGPA350ELL332MM3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 3300uF RoHS: Compliant | 121 |
|
$1.2900 / $3.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 0.019 Ohm 4200mA 5000h 125°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$1.1700 / $2.5600 | Buy Now |
DISTI #
63341617
|
Verical | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 0.019 Ohm 4200mA 5000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 500 |
|
$1.6510 / $3.3280 | Buy Now |
DISTI #
EGPA350ELL332MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 0.019 Ohm 4200mA 5000h 125°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$1.1700 / $2.5600 | Buy Now |
Part Details for EGPA350ELL332MM35S
EGPA350ELL332MM35S CAD Models
EGPA350ELL332MM35S Part Data Attributes
|
EGPA350ELL332MM35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGPA350ELL332MM35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
ESR | 19 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3840 mA | |
Series | GPA | |
Terminal Pitch | 7.5 mm |