-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2192
|
Newark | 5A,400V,50Ns, supert, not For New Design |Vishay EGP51G-E3/C Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.6950 | Buy Now |
DISTI #
EGP51G-E3/C
|
Avnet Americas | 5A,400V,50NS,UF SURPERECT - Tape and Reel (Alt: EGP51G-E3/C) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6649 / $0.8446 | Buy Now |
DISTI #
78-EGP51G-E3/C
|
Mouser Electronics | Rectifiers 5A,400V,50NS RoHS: Compliant | 3787 |
|
$0.7040 / $1.5000 | Buy Now |
DISTI #
A03:0893_07991020
|
Arrow Electronics | Rectifier Diode Switching 400V 5A 50ns 2-Pin DO-201AD T/R Min Qty: 4200 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2248 | Asia - 4200 |
|
$0.5864 / $0.6339 | Buy Now |
DISTI #
V72:2272_18195242
|
Arrow Electronics | Rectifier Diode Switching 400V 5A 50ns 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 2444 |
|
$0.6704 / $0.7052 | Buy Now |
DISTI #
V36:1790_18195242
|
Arrow Electronics | Rectifier Diode Switching 400V 5A 50ns 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2248 | Americas - 1400 |
|
$0.5949 / $0.6638 | Buy Now |
|
Future Electronics | Glass Passivated Ultrafast Plastic Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 8400Reel |
|
$0.6150 / $0.6400 | Buy Now |
|
Future Electronics | Glass Passivated Ultrafast Plastic Rectifier RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.6150 / $0.6400 | Buy Now |
DISTI #
80924538
|
Verical | Rectifier Diode Switching 400V 5A 50ns 2-Pin DO-201AD T/R Min Qty: 4200 Package Multiple: 1400 | Americas - 4200 |
|
$0.4166 | Buy Now |
DISTI #
65027052
|
Verical | Rectifier Diode Switching 400V 5A 50ns 2-Pin DO-201AD T/R Min Qty: 9 Package Multiple: 1 Date Code: 2235 | Americas - 2444 |
|
$0.6704 / $0.7052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGP51G-E3/C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGP51G-E3/C
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for EGP51G-E3/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP51G-E3/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF56-G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | EGP51G-E3/C vs SF56-G |
EGP50GTR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP51G-E3/C vs EGP50GTR |
SF56H36-1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | EGP51G-E3/C vs SF56H36-1 |
ER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | EGP51G-E3/C vs ER504 |
SF56M28 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | EGP51G-E3/C vs SF56M28 |
SPR54 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-27, | Diotec Electronics Corp | EGP51G-E3/C vs SPR54 |
ER504_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | EGP51G-E3/C vs ER504_B0_00001 |
SF56H35 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | EGP51G-E3/C vs SF56H35 |
SF56H36-4 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | EGP51G-E3/C vs SF56H36-4 |
ER504_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | EGP51G-E3/C vs ER504_R2_00001 |