Part Details for EGP30J by onsemi
Overview of EGP30J by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGP30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K0221
|
Newark | Rectifier, 600V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:125A, Diode Case Style:Do-201Ad Rohs Compliant: Yes |Onsemi EGP30J Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
488-EGP30JCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO201AD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1069 In Stock |
|
$0.2704 / $0.8200 | Buy Now |
DISTI #
EGP30J
|
Avnet Americas | Diode Switching 600V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30J) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2682 / $0.3201 | Buy Now |
DISTI #
512-EGP30J
|
Mouser Electronics | Rectifiers 3.0a Rectifier UF Recovery RoHS: Compliant | 4371 |
|
$0.3090 / $0.8100 | Buy Now |
DISTI #
71236401
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD T/R Min Qty: 1250 Package Multiple: 1250 Date Code: 2336 | Americas - 1250 |
|
$0.2688 / $0.3354 | Buy Now |
DISTI #
EGP30J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.2700 | Buy Now |
DISTI #
EGP30J
|
Avnet Silica | Diode Switching 600V 3A 2-Pin DO-201AD T/R (Alt: EGP30J) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EGP30J
|
EBV Elektronik | Diode Switching 600V 3A 2-Pin DO-201AD T/R (Alt: EGP30J) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EGP30J
EGP30J CAD Models
EGP30J Part Data Attributes
|
EGP30J
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP30J
onsemi
3.0A Ultra Fast Recovery Rectifier, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AD, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EGP30J
This table gives cross-reference parts and alternative options found for EGP30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30J-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30J vs GP30J-BP |
GP30J-E3/73 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | EGP30J vs GP30J-E3/73 |
EGP30J-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30J vs EGP30J-AP |
GP30JHE3AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | EGP30J vs GP30JHE3AMP |
RGP30J-E3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | EGP30J vs RGP30J-E3/54 |
GP30J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | EGP30J vs GP30J-E3/73 |
RGP30J-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | EGP30J vs RGP30J-TP |
GP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30J vs GP30J |
RGP30J-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | EGP30J vs RGP30J-BP |
GP30JHE3TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | EGP30J vs GP30JHE3TR |