Part Details for EGP30D by Luguang Electronic Technology Co Ltd
Overview of EGP30D by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGP30D
EGP30D CAD Models
EGP30D Part Data Attributes
|
EGP30D
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EGP30D
Luguang Electronic Technology Co Ltd
High-Efficiency Recovery Rectifier, Case Style : DO-27; IAV (A) : 3; VRRM (V) : 200; IFSM (A) : 125; VF (V) : 0.95; @IAV (A): 3; IR (µA) TA=25ºC: 5.0; TRR (nS): 50
|
Part Life Cycle Code | Active | |
Part Package Code | DO-27 | |
Manufacturer Package Code | DO-27 |