Part Details for EGP30C by onsemi
Results Overview of EGP30C by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGP30C Information
EGP30C by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EGP30C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6323
|
Newark | Rectifier, 150V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:150V, Average Forward Current:3A, ... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Rectifier Diode, 3A, 150V, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2194 / $0.2581 | Buy Now |
Part Details for EGP30C
EGP30C CAD Models
EGP30C Part Data Attributes
|
EGP30C
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP30C
onsemi
3.0A Ultra Fast Recovery Rectifier, Axial Lead, 1250-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EGP30C
This table gives cross-reference parts and alternative options found for EGP30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGP30C(Z) | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-27, | EGP30C vs EGP30C(Z) |
FGP30C-E3/54 | Vishay Semiconductors | Check for Price | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | EGP30C vs FGP30C-E3/54 |
EGP30C | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | EGP30C vs EGP30C |
EGP30C | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, PLASTIC, GP20, 2 PIN | EGP30C vs EGP30C |
EGP30CHE3/73 | Vishay Semiconductors | Check for Price | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | EGP30C vs EGP30CHE3/73 |
EGP30C | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EGP30C vs EGP30C |