EGP30A
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,

Overview of EGP30A by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EGP30A by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGP30A by General Instrument Corp

EGP30A
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
PATENTED DEVICE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. EGP30A
    General Instrument Corp
    Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
    VS

Alternate Parts for EGP30A

This table gives cross-reference parts and alternative options found for EGP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, General Instrument Corp EGP30A vs RGP30A
RGP30AHE3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors EGP30A vs RGP30AHE3/54
GP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi EGP30A vs GP30A
EGP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd EGP30A vs EGP30A
EGP30A-AP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP30A vs EGP30A-AP
GP30AHE3TR Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Fagor Electrónica EGP30A vs GP30AHE3TR
GP30ATR Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica EGP30A vs GP30ATR
EGP30A-E3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode Vishay Semiconductors EGP30A vs EGP30A-E3/54
RGP30A Rectifier Diode, 1 Element, 3A, 50V V(RRM), EIC Semiconductor Inc EGP30A vs RGP30A
GP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Fagor Electrónica EGP30A vs GP30A
Part Number Description Manufacturer Compare
FR301GX0G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor EGP30A vs FR301GX0G
HER301G-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP30A vs HER301G-TP
EGP30ATR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica EGP30A vs EGP30ATR
HER301G-KA0G Rectifier Diode, Taiwan Semiconductor EGP30A vs HER301G-KA0G
SF31-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors EGP30A vs SF31-T3
ER300 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd EGP30A vs ER300
FR301GH36 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Rectron Semiconductor EGP30A vs FR301GH36
SF31U26 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Rectron Semiconductor EGP30A vs SF31U26
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd EGP30A vs 1N5400G
HER301G-KR0G Rectifier Diode, Taiwan Semiconductor EGP30A vs HER301G-KR0G

Related Parts for EGP30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGP30A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGP30A by General Instrument Corp

Select Manufacturer
Which Manufacturer of EGP30A would you like to use for your alert(s)?
  • Please alert me when EGP30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGP30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGP30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGP30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGP30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGP30A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: