Part Details for EGP30A by Fairchild Semiconductor Corporation
Overview of EGP30A by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGP30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EGP30A-600039-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO201AD Min Qty: 1067 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 50V, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 | 3650 |
|
$0.2413 / $0.2839 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for EGP30A
EGP30A CAD Models
EGP30A Part Data Attributes:
|
EGP30A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
EGP30A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | DO-201AD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; JEDEC DO201; OPTION AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP30A
This table gives cross-reference parts and alternative options found for EGP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Fairchild Semiconductor Corporation | EGP30A vs EGP30B |
EGP30B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD | International Semiconductor Inc | EGP30A vs EGP30B |
EGP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD | International Semiconductor Inc | EGP30A vs EGP30A |