Part Details for EGP10A by onsemi
Results Overview of EGP10A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGP10A Information
EGP10A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EGP10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EGP10A-488-ND
|
DigiKey | DIODE STANDARD 50V 1A DO204AL Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19658 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 50V, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19658 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for EGP10A
EGP10A CAD Models
EGP10A Part Data Attributes
|
EGP10A
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP10A
onsemi
1.0A Ultra Fast Recovery Rectifier, 25000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP10A
This table gives cross-reference parts and alternative options found for EGP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER101G-T | Micro Commercial Components | Check for Price | Rectifier Diode, | EGP10A vs HER101G-T |
HER101G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, DO-41 | EGP10A vs HER101G |
HER101G | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | EGP10A vs HER101G |
HER101G | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | EGP10A vs HER101G |
HER101G | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | EGP10A vs HER101G |
EGP10A(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | EGP10A vs EGP10A(Z) |
HER101G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | EGP10A vs HER101G |
HER101G-TB | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | EGP10A vs HER101G-TB |
EGP10AT50R | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | EGP10A vs EGP10AT50R |
EGP10A(Z) | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | EGP10A vs EGP10A(Z) |