Part Details for EGP1054J104 by EI Sensor Technologies
Overview of EGP1054J104 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGP1054J104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-EGP1054J104-ND
|
DigiKey | THERMISTOR, GLASS PROBE, 100K OH Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
463 In Stock |
|
$1.1179 / $2.7500 | Buy Now |
DISTI #
71957401
|
RS | Glass Encapsulated Thermistor, Glass Probe, 100 kOhm, 5%, 300C, EGP Series | EI Sensor Technologies EGP1054J104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 497 |
|
$2.3600 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Thermistor - Glass Probe - 100K ohm 5% - 300°C Max RoHS: Compliant | 0 |
|
$1.0600 / $1.2400 | Buy Now |