Part Details for EGN21A045IV by SUMITOMO ELECTRIC Device Innovations Inc
Overview of EGN21A045IV by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGN21A045IV
EGN21A045IV CAD Models
EGN21A045IV Part Data Attributes:
|
EGN21A045IV
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
EGN21A045IV
SUMITOMO ELECTRIC Device Innovations Inc
Narrow Band High Power Amplifier, 2100MHz Min, 2200MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 15 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 2100 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |