Part Details for EGN.2M.308.XLM by LEMO connectors
Overview of EGN.2M.308.XLM by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGN.2M.308.XLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-EGN.2M.308.XLM
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$57.2500 / $71.0400 | Order Now |
DISTI #
000000000005432223
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$67.5600 / $87.3200 | Buy Now |
Part Details for EGN.2M.308.XLM
EGN.2M.308.XLM CAD Models
EGN.2M.308.XLM Part Data Attributes
|
EGN.2M.308.XLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGN.2M.308.XLM
LEMO connectors
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |