Part Details for EGN.2F.310.CLM by LEMO connectors
Results Overview of EGN.2F.310.CLM by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGN.2F.310.CLM Information
EGN.2F.310.CLM by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EGN.2F.310.CLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-EGN.2F.310.CLM
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005432222
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$252.4600 / $306.7200 | Buy Now |
Part Details for EGN.2F.310.CLM
EGN.2F.310.CLM CAD Models
EGN.2F.310.CLM Part Data Attributes
|
EGN.2F.310.CLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGN.2F.310.CLM
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |