There are no models available for this part yet.
Overview of EGM18DRSS by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EGM18DRSS by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EGM18DRSS-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0080 | Buy Now |
CAD Models for EGM18DRSS by Sullins Connector Solutions
Part Data Attributes for EGM18DRSS by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Board Mounting Option
|
MOUNTING FLANGE
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
3.656 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
1800VDC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Option 2
|
HORIZONTAL DRILL
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.08 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.19 inch
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for EGM18DRSS
This table gives cross-reference parts and alternative options found for EGM18DRSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGM18DRSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESM18DTKS | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DTKS |
ESM18DTKH | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DTKH |
ESM18DRSS | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DRSS |
ESM18DRSI | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DRSI |
ESM18DRSH | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DRSH |
ESM18DTKX | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DTKX |
ESM18DRSX | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DRSX |
ESM18DRSD | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DRSD |
ESM18DRST | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EGM18DRSS vs ESM18DRST |
EGM18DTKW | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EGM18DRSS vs EGM18DTKW |