Part Details for EGL34GHE3/98 by Vishay Intertechnologies
Overview of EGL34GHE3/98 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGL34GHE3/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4893 |
|
RFQ |
Part Details for EGL34GHE3/98
EGL34GHE3/98 CAD Models
EGL34GHE3/98 Part Data Attributes
|
EGL34GHE3/98
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL34GHE3/98
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGL34GHE3/98
This table gives cross-reference parts and alternative options found for EGL34GHE3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34GHE3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGL34G-E3/83 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34GHE3/98 vs EGL34G-E3/83 |
BYM07-400HE3/98 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34GHE3/98 vs BYM07-400HE3/98 |
BYM07-400-E3/98 | Vishay Semiconductors | Check for Price | DIODE 0.5A 400V 50NS DO-213AA | EGL34GHE3/98 vs BYM07-400-E3/98 |