Part Details for EGL34D-E3/83 by Vishay Intertechnologies
Overview of EGL34D-E3/83 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGL34D-E3/83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGL34D-E3/83
|
Avnet Americas | 0.5A,200V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: EGL34D-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.2254 | Buy Now |
DISTI #
625-EGL34D-E3/83
|
Mouser Electronics | Rectifiers 0.5Amp 200 Volt 50ns RoHS: Compliant | 0 |
|
$0.1140 / $0.5100 | Order Now |
|
Future Electronics | EGL-34X Series 0.5 A 200 V SMT Passivated Ultrafast Rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1150 | Buy Now |
DISTI #
EGL34D-E3/83
|
TTI | Rectifiers 0.5Amp 200 Volt 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1200 | Buy Now |
DISTI #
EGL34D-E3/83
|
EBV Elektronik | 0.5A,200V,50NS,UF SURPERECT,MELF (Alt: EGL34D-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EGL34D-E3/83
EGL34D-E3/83 CAD Models
EGL34D-E3/83 Part Data Attributes
|
EGL34D-E3/83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL34D-E3/83
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGL34D-E3/83
This table gives cross-reference parts and alternative options found for EGL34D-E3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34D-E3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM07-200HE3/83 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 200V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34D-E3/83 vs BYM07-200HE3/83 |
EGL34D | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, MINIMELF-2 | EGL34D-E3/83 vs EGL34D |
BYM07-200HE3/98 | Vishay Semiconductors | Check for Price | Diode Switching 200V 0.5A 2-Pin DO-213AA T/R | EGL34D-E3/83 vs BYM07-200HE3/98 |
EGL34D-E3/98 | Vishay Semiconductors | Check for Price | Diode Switching 200V 0.5A 2-Pin DO-213AA T/R | EGL34D-E3/83 vs EGL34D-E3/98 |
EGL34DHE3/98 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 200V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34D-E3/83 vs EGL34DHE3/98 |
BYM07-200/32 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC, GL34, 2 PIN | EGL34D-E3/83 vs BYM07-200/32 |
EGL34DHE3/83 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 200V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34D-E3/83 vs EGL34DHE3/83 |