Part Details for EGL34B-E3/83 by Vishay Semiconductors
Results Overview of EGL34B-E3/83 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGL34B-E3/83 Information
EGL34B-E3/83 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EGL34B-E3/83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGL34B-E3/83-ND
|
DigiKey | DIODE STD 100V 500MA DO213AA Min Qty: 9000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 / $0.1239 | Buy Now |
Part Details for EGL34B-E3/83
EGL34B-E3/83 CAD Models
EGL34B-E3/83 Part Data Attributes
|
EGL34B-E3/83
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
EGL34B-E3/83
Vishay Semiconductors
DIODE 0.5A 100V 50NS MELF
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGL34B-E3/83
This table gives cross-reference parts and alternative options found for EGL34B-E3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34B-E3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM07-100-E3/83 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 100V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34B-E3/83 vs BYM07-100-E3/83 |
SGL34-100 | SEMIKRON | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | EGL34B-E3/83 vs SGL34-100 |
EGL34BHE3/83 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 100V 0.5A 2PIN DO-213AA - Tape and Reel | EGL34B-E3/83 vs EGL34BHE3/83 |
EGL34B-E3/98 | Vishay Semiconductors | Check for Price | DIODE 0.5A 100V 50NS MELF | EGL34B-E3/83 vs EGL34B-E3/98 |