Diodes
EGL34AHE3/83
Vishay Semiconductors
Description: ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel

Overview of EGL34AHE3/83 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for EGL34AHE3/83 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # EGL34AHE3/83-ND
DigiKey DIODE GEN PURP 50V 500MA DO213AA Lead time: 54 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for EGL34AHE3/83 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGL34AHE3/83 by Vishay Semiconductors

EGL34AHE3/83
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AA
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
10 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. EGL34AHE3/83
    Vishay Semiconductors
    ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel
    VS

Alternate Parts for EGL34AHE3/83

This table gives cross-reference parts and alternative options found for EGL34AHE3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34AHE3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6478 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 General Instrument Corp EGL34AHE3/83 vs 1N6478
CLLR1-04TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp EGL34AHE3/83 vs CLLR1-04TR
EGL41A-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL34AHE3/83 vs EGL41A-E3/97
ESM106 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor EGL34AHE3/83 vs ESM106
EGL34A-E3/83 ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel Vishay Semiconductors EGL34AHE3/83 vs EGL34A-E3/83
RGL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, General Instrument Corp EGL34AHE3/83 vs RGL41G
GL41B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc EGL34AHE3/83 vs GL41B
EGL41A-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL34AHE3/83 vs EGL41A-E3/96
GL41BHE3/96 Diode 100V 1A 2-Pin DO-213AB T/R Vishay Semiconductors EGL34AHE3/83 vs GL41BHE3/96
1N6478-E3/97 STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors EGL34AHE3/83 vs 1N6478-E3/97
Part Number Description Manufacturer Compare
GL41B-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies EGL34AHE3/83 vs GL41B-E3/97
S1G_NL Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN Fairchild Semiconductor Corporation EGL34AHE3/83 vs S1G_NL
EGL34A Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 Diotec Semiconductor AG EGL34AHE3/83 vs EGL34A
SM4002Q Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 Diotec Semiconductor AG EGL34AHE3/83 vs SM4002Q
DL4936-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Diodes Incorporated EGL34AHE3/83 vs DL4936-13-F
1N6480 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc EGL34AHE3/83 vs 1N6480
EGL34A Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 SEMIKRON EGL34AHE3/83 vs EGL34A
S1G-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd EGL34AHE3/83 vs S1G-T3
EGL41A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, General Instrument Corp EGL34AHE3/83 vs EGL41A
S1GB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation EGL34AHE3/83 vs S1GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGL34AHE3/83 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGL34AHE3/83 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of EGL34AHE3/83 would you like to use for your alert(s)?
  • Please alert me when EGL34AHE3/83 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGL34AHE3/83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGL34AHE3/83 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGL34AHE3/83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGL34AHE3/83.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGL34AHE3/83 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: