There are no models available for this part yet.
Overview of EGL1G by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EGL1G by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for EGL1G by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.35 V
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for EGL1G
This table gives cross-reference parts and alternative options found for EGL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | EGL1G vs EGP10G |
1F4_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | EGL1G vs 1F4_R2_00001 |
1N4944GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | EGL1G vs 1N4944GP |
FR104A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | EGL1G vs FR104A-G |
UF4004T&A | Rectifier Diode, | Continental Device India Ltd | EGL1G vs UF4004T&A |
1T4R0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | EGL1G vs 1T4R0 |
RL104-N-0-3-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | EGL1G vs RL104-N-0-3-AP |
FR104SGTR | Rectifier Diode, | Fagor Electrónica | EGL1G vs FR104SGTR |
RL104-N-3-3-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | EGL1G vs RL104-N-3-3-AP-HF |
RL104-N-2-4-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | EGL1G vs RL104-N-2-4-AP |
Related Parts for EGL1G
-
BYD77GRectifier Diodes
-
BZX884-C9V1Zener Diodes
-
UCV1E561MNL1GSFixed Capacitors
-
5KP45Transient Suppressors
-
DMHC3025LSD-13Power Field-Effect Transistors
-
EFM32G222F64G-E-QFP48RMicrocontrollers
-
WF06H1002BTLFixed Resistors
-
BCX70KSmall Signal Bipolar Transistors
-
1318124-1Headers and Edge Type Connectors