Datasheets
EGG158M100AT1AA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Part Details for EGG158M100AT1AA by KEMET Corporation

Overview of EGG158M100AT1AA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EGG158M100AT1AA

EGG158M100AT1AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EGG158M100AT1AA Part Data Attributes

EGG158M100AT1AA KEMET Corporation
Buy Now Datasheet
Compare Parts:
EGG158M100AT1AA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 3 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method Box
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 2000 mA
Surface Mount NO
Tan Delta 0.17
Terminal Shape SNAP-IN

Alternate Parts for EGG158M100AT1AA

This table gives cross-reference parts and alternative options found for EGG158M100AT1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG158M100AT1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LV100M1500BP3-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation EGG158M100AT1AA vs LV100M1500BP3-3525
EKMH101VRD152MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con EGG158M100AT1AA vs EKMH101VRD152MA25S
EKMH101VSN152MA25T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con EGG158M100AT1AA vs EKMH101VSN152MA25T
381LX152M100A012A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Cornell Dubilier Electronics Inc EGG158M100AT1AA vs 381LX152M100A012A
NRLMW152M100V35X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp EGG158M100AT1AA vs NRLMW152M100V35X25F
LG100M1500BP5-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation EGG158M100AT1AA vs LG100M1500BP5-3525
ELD158M100AT1AA Aluminum Electrolytic Capacitor, KEMET Corporation EGG158M100AT1AA vs ELD158M100AT1AA
LG100M1500BPF43525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EGG158M100AT1AA vs LG100M1500BPF43525
LG100M1500BP4-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EGG158M100AT1AA vs LG100M1500BP4-3525
ECOS2AA152EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components EGG158M100AT1AA vs ECOS2AA152EB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGG158M100AT1AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGG158M100AT1AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EGG158M100AT1AA would you like to use for your alert(s)?
  • Please alert me when EGG158M100AT1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGG158M100AT1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGG158M100AT1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGG158M100AT1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGG158M100AT1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGG158M100AT1AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: