Part Details for EGG.3P.310.PLWG by LEMO connectors
Overview of EGG.3P.310.PLWG by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGG.3P.310.PLWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.3P.310.PLWG-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4700 | Buy Now |
DISTI #
736-EGG.3P.310.PLWG
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$34.5000 / $44.0300 | Order Now |
DISTI #
000000000005432196
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$29.3000 / $42.5000 | Buy Now |
Part Details for EGG.3P.310.PLWG
EGG.3P.310.PLWG CAD Models
EGG.3P.310.PLWG Part Data Attributes
|
EGG.3P.310.PLWG
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.3P.310.PLWG
LEMO connectors
Fiber Optic Connector, 200um, Multi Mode, Simplex, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 50 AND 100 um FIBER SIZES ALSO AVAILABLE | |
Body/Shell Style | SOCKET | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL |