Part Details for EGG.3B.846.CLL1 by LEMO connectors
Results Overview of EGG.3B.846.CLL1 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGG.3B.846.CLL1 Information
EGG.3B.846.CLL1 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EGG.3B.846.CLL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.3B.846.CLL1-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.9900 | Buy Now |
DISTI #
736-EGG3B846CLL1
|
Mouser Electronics | Circular Push Pull Connectors RECPT W.NUT(CdG) 2COAX+6LV RoHS: Compliant | 0 |
|
$120.8900 / $129.9900 | Order Now |
DISTI #
000000000002603399
|
Sager | Circular Push Pull Connectors RECPT W.NUT(CdG) 2COAX+6LV Min Qty: 1 | 0 |
|
$105.7800 / $138.5500 | Buy Now |
Part Details for EGG.3B.846.CLL1
EGG.3B.846.CLL1 CAD Models
EGG.3B.846.CLL1 Part Data Attributes
|
EGG.3B.846.CLL1
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.3B.846.CLL1
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |