Part Details for EGG.2T.319.CLL by LEMO connectors
Results Overview of EGG.2T.319.CLL by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGG.2T.319.CLL Information
EGG.2T.319.CLL by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EGG.2T.319.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.2T.319.CLL-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$64.2417 / $88.8900 | Buy Now |
DISTI #
736-EGG.2T.319.CLL
|
Mouser Electronics | Circular Push Pull Connectors RECPT W.NUT(CdG) 19 CTS Chrome Brass RoHS: Compliant | 0 |
|
$64.2400 / $88.3300 | Order Now |
DISTI #
EGG.2T.319.CLL
|
PEI Genesis | LTR KeyG 19C FEMALE SOLDER Min Qty: 1 | 10 |
|
$109.5200 / $126.3700 | Buy Now |
DISTI #
000000000005396714
|
Sager | Circular Push Pull Connectors RECPT W.NUT(CdG) 19 CTS Chrome Brass Min Qty: 1 | 0 |
|
$63.4000 / $81.9400 | Buy Now |
Part Details for EGG.2T.319.CLL
EGG.2T.319.CLL CAD Models
EGG.2T.319.CLL Part Data Attributes
|
EGG.2T.319.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.2T.319.CLL
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |