Part Details for EGG.2B.670.ZZM by LEMO connectors
Overview of EGG.2B.670.ZZM by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGG.2B.670.ZZM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.2B.670.ZZM-ND
|
DigiKey | CONTACT SOCKET 14-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
94 In Stock |
|
$2.8361 / $5.2500 | Buy Now |
DISTI #
736-EGG2B670ZZM
|
Mouser Electronics | Circular Push Pull Connectors FEMALE CRIMP CONT RoHS: Compliant | 5 |
|
$2.8000 / $5.2000 | Buy Now |
DISTI #
000000000002603146
|
Sager | Circular Push Pull Connectors FEMALE CRIMP CONT Min Qty: 1 | 0 |
|
$2.7900 / $3.5300 | Buy Now |
Part Details for EGG.2B.670.ZZM
EGG.2B.670.ZZM CAD Models
EGG.2B.670.ZZM Part Data Attributes
|
EGG.2B.670.ZZM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.2B.670.ZZM
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEMO | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |