-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1050-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
77 In Stock |
|
$48.1632 / $78.2800 | Buy Now |
DISTI #
736-EGG2B312CLL
|
Mouser Electronics | Circular Push Pull Connectors RECP SIZE 2 12-PIN FEMALE SLDR RoHS: Compliant | 70 |
|
$50.6800 / $56.2200 | Buy Now |
DISTI #
LEMEGG.2B.312.CLL
|
Heilind Electronics | Front panel mount receptacle s ize 2 B-series 12-pin | Americas - 75 in Stock |
|
$49.2097 / $64.9149 | Buy Now |
DISTI #
68414309
|
Verical | Conn Circular F 12 POS Solder ST Panel Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$82.7812 / $85.4096 | Buy Now |
DISTI #
LEMEGG.2B.312.CLL
|
Interstate Connecting Components | Front panel mount receptacle s ize 2 B-series 12-pin | 15 |
|
$49.2097 / $64.9149 | Buy Now |
|
Powell Electronics | Circular Push Pull Connectors RECP SIZE Min Qty: 1 | 5 |
|
$41.5900 / $59.8500 | Buy Now |
DISTI #
000000000002396517
|
Sager | Circular Push Pull Connectors RECP SIZE 2 12-PIN FEMALE SLDR Min Qty: 1 | 44 |
|
$41.8400 / $51.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGG.2B.312.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.2B.312.CLL
LEMO connectors
Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |